Part Details for MSC-2-1 by Mini-Circuits
Overview of MSC-2-1 by Mini-Circuits
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MSC-2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | MSC-2-1 | 1 |
|
$23.1922 | Buy Now |
Part Details for MSC-2-1
MSC-2-1 CAD Models
MSC-2-1 Part Data Attributes:
|
MSC-2-1
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
MSC-2-1
Mini-Circuits
Combiner, 0.1MHz Min, 450MHz Max, 1dB Insertion Loss-Max, CASE A03, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Additional Feature | ISOLATION-MIN (DB):15 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 1 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 450 MHz | |
Operating Frequency-Min | 0.1 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | COMBINER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.74 |
Alternate Parts for MSC-2-1
This table gives cross-reference parts and alternative options found for MSC-2-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSC-2-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC-2-1+ | Combiner, 0.1MHz Min, 450MHz Max, 1dB Insertion Loss-Max, ROHS COMPLIANT, CASE A03, 8 PIN | Mini-Circuits | MSC-2-1 vs MSC-2-1+ |