There are no models available for this part yet.
Overview of MSBS-05BMMM-SR8D03 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSBS-05BMMM-SR8D03 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ0835
|
Newark | M Series Sensor Connector, M12, B Code, Metal, 4A, 05 Pins, Male Connector, Male Contact, Right Angle, Screw Thread, Overmolded, Length 3000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSBS-05Bmm-SR8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9900 / $19.2600 | Buy Now | |
DISTI #
1754-MSBS-05BMMM-SR8D03-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 9.84' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.8120 | Buy Now | |
DISTI #
75406011
|
RS | M Series, M12, 4A, 05 Pins, Overmolded, Right Angle | Amphenol LTW Technology MSBS-05BMMM-SR8D03 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.6300 / $22.0200 | RFQ | |
DISTI #
LTWMSBS-05BMMM-SR8D03
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.0700 / $27.3800 | Buy Now | ||
DISTI #
LTWMSBS-05BMMM-SR8D03
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |