Part Details for MSBS-02BMMM-SR8M05 by Amphenol LTW Technology
Overview of MSBS-02BMMM-SR8M05 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBS-02BMMM-SR8M05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK5866
|
Newark | Sensor Cord, M12 R/A Plug-Free End/16.4 , Connector Type A:90° M12 Plug, Connector Type B:Free End, No. Of Positions:2 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSBS-02Bmm-SR8M05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$21.7700 | Buy Now |
DISTI #
1754-MSBS-02BMMM-SR8M05-ND
|
DigiKey | CBL 2POS RCPT RA TO WIRE 16.4' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$25.1724 / $45.1000 | Buy Now |
DISTI #
74268867
|
RS | M12 OVERMOLDING B CODE SHIELDED 2P MM PROFIBUS DP RA L-5M | Amphenol LTW Technology MSBS-02BMMM-SR8M05 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.0300 | RFQ |
DISTI #
LTWMSBS-02BMMM-SR8M05
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9600 / $41.8100 | Buy Now |
DISTI #
LTWMSBS-02BMMM-SR8M05
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |