Part Details for MSBS-02BMMM-SL8M01 by Amphenol Corporation
Overview of MSBS-02BMMM-SL8M01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBS-02BMMM-SL8M01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
523-MSBS02BMMMSL8M01
|
Mouser Electronics | Sensor Cables / Actuator Cables M SERIES RoHS: Compliant | 10 |
|
$10.2800 / $15.6100 | Buy Now |
DISTI #
MSBS-02BMMM-SL8M01
|
TTI | Sensor Cables / Actuator Cables M SERIES RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 10 In Stock |
|
$11.9400 / $15.4500 | Buy Now |
Part Details for MSBS-02BMMM-SL8M01
MSBS-02BMMM-SL8M01 CAD Models
MSBS-02BMMM-SL8M01 Part Data Attributes
|
MSBS-02BMMM-SL8M01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MSBS-02BMMM-SL8M01
Amphenol Corporation
Circular Connector, 2 Contact(s), Metal, Male, Wire Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | POLARIZED | |
Backshell Type | SOLID | |
Body Depth | 1.85 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | WITH CABLE ASSEMBLY AND WATERPROOF | |
Shell Material | METAL | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |