There are no models available for this part yet.
Overview of MSBP-05BFFM-SR8B10 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MSBP-05BFFM-SR8B10 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
23AJ0606
|
Newark | M Series Sensor Connector, M12, B Code, Plastic, 4A, 05 Pins, Female Connector, Female Contact, Right Angle, Screw Thread, Overmolded, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSBP-05BFFM-SR8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.0300 / $24.1300 | Buy Now | |
DISTI #
1754-MSBP-05BFFM-SR8B10-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0650 | Buy Now | |
DISTI #
72108188
|
RS | Connector, M12 OVERMOLDED CABLE PLASTIC B CODE 5P F CONN F PIN PU L=10M | Amphenol LTW Technology MSBP-05BFFM-SR8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$24.4500 / $30.8100 | RFQ | |
DISTI #
LTWMSBP-05BFFM-SR8B10
|
Heilind Electronics | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.3700 / $34.2900 | Buy Now | ||
DISTI #
LTWMSBP-05BFFM-SR8B10
|
Interstate Connecting Components | M SERIES, M12, 4A, 05 PINS, OV CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |