Part Details for MSBH-G-10 by Adam Technologies Inc
Overview of MSBH-G-10 by Adam Technologies Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSBH-G-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
737-MSBH-G-10
|
Mouser Electronics | Voltage References 2.54MM MINI SHUNT HANDLE TOP H=13.5MM PHBZ 10 GOLD RoHS RoHS: Compliant | 0 |
|
$0.0990 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 18 Weeks | 0 |
|
$0.1163 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1010 / $0.2116 | Buy Now |