-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1699
|
Newark | Bipolar Transistor, Pnp, -300V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:150Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MSB92WT1G RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0580 | Buy Now |
DISTI #
488-MSB92WT1GCT-ND
|
DigiKey | TRANS PNP 300V 0.5A SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9906 In Stock |
|
$0.0391 / $0.2200 | Buy Now |
DISTI #
MSB92WT1G
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 3-Pin SC-70 T/R - Tape and Reel (Alt: MSB92WT1G) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0379 / $0.0426 | Buy Now |
DISTI #
863-MSB92WT1G
|
Mouser Electronics | Bipolar Transistors - BJT 500mA 300V PNP RoHS: Compliant | 17053 |
|
$0.0390 / $0.2200 | Buy Now |
DISTI #
E02:0323_00292422
|
Arrow Electronics | Trans GP BJT PNP 300V 0.5A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2425 | Europe - 24000 |
|
$0.0385 / $0.0475 | Buy Now |
DISTI #
V36:1790_07317572
|
Arrow Electronics | Trans GP BJT PNP 300V 0.5A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Date Code: 2335 | Americas - 15000 |
|
$0.0367 | Buy Now |
|
Future Electronics | Bipolar Transistors - BJT 500mA 300V PNP RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0360 / $0.0405 | Buy Now |
|
Onlinecomponents.com | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon | 0 |
|
$0.0375 / $0.0447 | Buy Now |
DISTI #
70329562
|
Verical | Trans GP BJT PNP 300V 0.5A 150mW 3-Pin SC-70 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2335 | Americas - 15000 |
|
$0.0367 | Buy Now |
|
Bristol Electronics | 10247 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSB92WT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MSB92WT1G
onsemi
High Voltage PNP Bipolar Transistor, SC-70 (SOT-323) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SC-70 (SOT-323) 3 LEAD | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 419-04 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz |
This table gives cross-reference parts and alternative options found for MSB92WT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB92WT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMSTA92T/R | Small Signal Bipolar Transistor | Nexperia | MSB92WT1G vs PMSTA92T/R |
934042290115 | TRANSISTOR 500 mA, 300 V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK, S-MINI PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | MSB92WT1G vs 934042290115 |
MSB92WT1G | 500mA, 300V, PNP, Si, SMALL SIGNAL TRANSISTOR, HALOGEN FREE AND ROHS COMPLIANT, CASE 419-04, SC-70, 3 PIN | Rochester Electronics LLC | MSB92WT1G vs MSB92WT1G |
PMSTA92 | Small Signal Bipolar Transistor | Nexperia | MSB92WT1G vs PMSTA92 |