Part Details for MSB92AWT1G by Aptina Imaging
Overview of MSB92AWT1G by Aptina Imaging
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSB92AWT1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81054636
|
Verical | Trans GP BJT PNP 300V 0.5A 150mW 3-Pin SC-70 T/R Min Qty: 169 Package Multiple: 1 Date Code: 2324 | Americas - 6000 |
|
$0.0356 / $0.0704 | Buy Now |