Part Details for MSB49TA-2 by Micro Electronics Corporation
Overview of MSB49TA-2 by Micro Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSB49TA-2
MSB49TA-2 CAD Models
MSB49TA-2 Part Data Attributes
|
MSB49TA-2
Micro Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MSB49TA-2
Micro Electronics Corporation
Single Color LED, Red, Transparent Clear, T-1 3/4, 4.7mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MICRO ELECTRONICS LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Voltage-Max | 2.4 V | |
JESD-609 Code | e0 | |
Lens Type | TRANSPARENT CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.7 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 4.7 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 12 deg |
Alternate Parts for MSB49TA-2
This table gives cross-reference parts and alternative options found for MSB49TA-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSB49TA-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS48TA-1 | Single Color LED, Red, Transparent Clear, T-1 3/4, 4.8mm | Micro Electronics Corporation | MSB49TA-2 vs MS48TA-1 |
MSB49TA-4 | Single Color LED, Red, Transparent Clear, T-1 3/4, 4.7mm, | Micro Electronics Corporation | MSB49TA-2 vs MSB49TA-4 |
MSB27TA-4 | Single Color LED, Bright Red, Transparent Clear, 3mm, | Micro Electronics Corporation | MSB49TA-2 vs MSB27TA-4 |
MS48TA-3 | Single Color LED, Red, Transparent Clear, T-1 3/4, 4.8mm, | Micro Electronics Corporation | MSB49TA-2 vs MS48TA-3 |
MSB27TA-2 | Single Color LED, Bright Red, Transparent Clear, 3mm | Micro Electronics Corporation | MSB49TA-2 vs MSB27TA-2 |
MSB27TA-3 | Single Color LED, Bright Red, Transparent Clear, 3mm, | Micro Electronics Corporation | MSB49TA-2 vs MSB27TA-3 |
MS48TA-2 | Single Color LED, Red, Transparent Clear, T-1 3/4, 4.8mm | Micro Electronics Corporation | MSB49TA-2 vs MS48TA-2 |