Part Details for MSB40M by MDD (Microdiode Electronics)
Overview of MSB40M by MDD (Microdiode Electronics)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSB40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61161643
|
Verical | Bridge Diode Min Qty: 3000 Package Multiple: 3000 | Americas - 36000 |
|
$0.0884 | Buy Now |
|
CHIPMALL.COM LIMITED | 95A 1.1V@4A 4A 1kV UMSB Bridge Rectifiers ROHS | 1748 |
|
$0.0587 / $0.1119 | Buy Now |
|
LCSC | 95A 1.1V4A 4A 1kV UMSB Bridge Rectifiers ROHS | 28421 |
|
$0.0557 / $0.1111 | Buy Now |