Part Details for MSB40M by Goodwork Semiconductor Co Ltd
Overview of MSB40M by Goodwork Semiconductor Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSB40M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4A 1.1V@4A 4A 1kV UMSB Bridge Rectifiers ROHS | 13124 |
|
$0.0511 / $0.1116 | Buy Now |
|
LCSC | 4A 1.1V4A 4A 1kV UMSB Bridge Rectifiers ROHS | 12260 |
|
$0.0427 / $0.0934 | Buy Now |