Part Details for MSAYU219SSD682KTNA01 by TAIYO YUDEN
Overview of MSAYU219SSD682KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MSAYU219SSD682KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAYU219SSD682KTNA01TR-ND
|
DigiKey | CAP CER 6800PF 50V 0805 Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0876 | Buy Now |
DISTI #
MSAYU219SSD682KTNA
|
Avnet Americas | CAP, LOW DISTORT, 0805, 50V, 6.8NF 10%, T&R - Tape and Reel (Alt: MSAYU219SSD682KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0638 | Buy Now |
DISTI #
963-MSAYU219SSD682KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 6800pF Low Distort 0805 10% RoHS: Compliant | 0 |
|
$0.0660 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks | 0 |
|
$0.0680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0697 / $0.0840 | Buy Now |
DISTI #
MSAYU219SSD682KTNA01
|
Avnet Abacus | CAP, LOW DISTORT, 0805, 50V, 6.8NF 10%, T&R - Tape and Reel (Alt: MSAYU219SSD682KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSAYU219SSD682KTNA01
MSAYU219SSD682KTNA01 CAD Models
MSAYU219SSD682KTNA01 Part Data Attributes
|
MSAYU219SSD682KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAYU219SSD682KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, 0.0068uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |