Part Details for MSAYL21GSSD104KTNA01 by TAIYO YUDEN
Overview of MSAYL21GSSD104KTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAYL21GSSD104KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAYL21GSSD104KTNA01CT-ND
|
DigiKey | CAP CER 0.1UF 10V 0805 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0565 / $0.3100 | Buy Now |
DISTI #
MSAYL21GSSD104KTNA
|
Avnet Americas | CAP, LOW DISTORT, 0805, 10V, 100NF 10%, T&R - Tape and Reel (Alt: MSAYL21GSSD104KTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0600 / $0.0765 | Buy Now |
DISTI #
963-MSAYL21GSSD104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF Low Distort 0805 10% RoHS: Compliant | 0 |
|
$0.0560 / $0.3100 | Order Now |
|
Future Electronics | CAP,LOWDISTORT,0805,10V,100nF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0579 / $0.0646 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0556 / $0.0743 | Buy Now |
DISTI #
MSAYL21GSSD104KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF Low Distort 0805 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0580 / $0.0720 | Buy Now |
Part Details for MSAYL21GSSD104KTNA01
MSAYL21GSSD104KTNA01 CAD Models
MSAYL21GSSD104KTNA01 Part Data Attributes:
|
MSAYL21GSSD104KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAYL21GSSD104KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 9 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSAYL21GSSD104KTNA01
This table gives cross-reference parts and alternative options found for MSAYL21GSSD104KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAYL21GSSD104KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLAYL21GSSD104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, 0.1uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAYL21GSSD104KTNA01 vs MLAYL21GSSD104KTNA01 |