Part Details for MSAT-10G-20DB by Mini-Systems Inc (MSI)
Results Overview of MSAT-10G-20DB by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSAT-10G-20DB Information
MSAT-10G-20DB by Mini-Systems Inc (MSI) is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TRF37D73IDSGT | Texas Instruments | 1 to 6000 MHz 20dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | |
TRF37D73IDSGR | Texas Instruments | 1 to 6000 MHz 20dB RF Gain Block Amplifier with Powerdown Pin 8-WSON -40 to 85 | |
SN65220DBVTG4 | Texas Instruments | Single Universal Serial Bus Port Transient Suppressor 6-SOT-23 -40 to 85 |
Part Details for MSAT-10G-20DB
MSAT-10G-20DB CAD Models
MSAT-10G-20DB Part Data Attributes
|
MSAT-10G-20DB
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSAT-10G-20DB
Mini-Systems Inc (MSI)
Fixed Attenuator, 0MHz Min, 20000MHz Max
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 20 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 20000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.5 |