Part Details for MSAT-1-09DB by Mini-Systems Inc (MSI)
Overview of MSAT-1-09DB by Mini-Systems Inc (MSI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MSAT-1-09DB
MSAT-1-09DB CAD Models
MSAT-1-09DB Part Data Attributes
|
MSAT-1-09DB
Mini-Systems Inc (MSI)
Buy Now
Datasheet
|
Compare Parts:
MSAT-1-09DB
Mini-Systems Inc (MSI)
Fixed Attenuator, 0MHz Min, 18000MHz Max
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-SYSTEMS INC | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 9 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 20.97 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 18000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | Gold (Au) | |
VSWR-Max | 1.5 |