Part Details for MSASU168AB5474KTNA01 by TAIYO YUDEN
Overview of MSASU168AB5474KTNA01 by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASU168AB5474KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASU168AB5474KTNA01CT-ND
|
DigiKey | CAP CER 0.47UF 50V X5R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3400 In Stock |
|
$0.0148 / $0.1500 | Buy Now |
DISTI #
MSASU168AB5474KTNA
|
Avnet Americas | CAP, MLCC, 0603, 50V, X5R, 0.47UF 10% ,T&R - Tape and Reel (Alt: MSASU168AB5474KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0146 | Buy Now |
DISTI #
963-MSASU168AB5474KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X5R 0603 10% RoHS: Compliant | 0 |
|
$0.0200 / $0.1300 | Order Now |
DISTI #
V36:1790_17649223
|
Arrow Electronics | Cap Ceramic 0.47uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2226 | Americas - 12000 |
|
$0.0062 / $0.0127 | Buy Now |
|
Future Electronics | CAP,MLCC,0603,50V,X5R,0.47uF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0158 / $0.0172 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0149 / $0.0205 | Buy Now |
DISTI #
66728435
|
Verical | Cap Ceramic 0.47uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2226 | Americas - 12000 |
|
$0.0127 | Buy Now |
DISTI #
79321693
|
Verical | Cap Ceramic 0.47uF 50V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 725 Package Multiple: 1 | Americas - 7950 |
|
$0.0235 / $0.0431 | Buy Now |
DISTI #
MSASU168AB5474KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X5R 0603 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0148 / $0.0248 | Buy Now |
DISTI #
MSASU168AB5474KTNA01
|
Avnet Abacus | CAP, MLCC, 0603, 50V, X5R, 0.47UF 10% ,T&R - Tape and Reel (Alt: MSASU168AB5474KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASU168AB5474KTNA01
MSASU168AB5474KTNA01 CAD Models
MSASU168AB5474KTNA01 Part Data Attributes
|
MSASU168AB5474KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASU168AB5474KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MSASU168AB5474KTNA01
This table gives cross-reference parts and alternative options found for MSASU168AB5474KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASU168AB5474KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1608X5R1H474K080AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MSASU168AB5474KTNA01 vs C1608X5R1H474K080AB |
C1608X5R474KGTS | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | Darfon Corporation | MSASU168AB5474KTNA01 vs C1608X5R474KGTS |
CC0603KRX5R9BB474 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.034"T, -55º ~ +85ºC, 7" Reel/Paper Tape | YAGEO Corporation | MSASU168AB5474KTNA01 vs CC0603KRX5R9BB474 |
CL10A474KB8ANND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | MSASU168AB5474KTNA01 vs CL10A474KB8ANND |
CL10A474KB8SNNC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | MSASU168AB5474KTNA01 vs CL10A474KB8SNNC |
CL10A474KB8GNNB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Samsung Electro-Mechanics | MSASU168AB5474KTNA01 vs CL10A474KB8GNNB |
SCM10D474KBND | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0603, | Surge Components Inc | MSASU168AB5474KTNA01 vs SCM10D474KBND |
UMK107BJ474KAHT | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±10%, X5R, 0603 (1608 mm), 0.031"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASU168AB5474KTNA01 vs UMK107BJ474KAHT |
CC0603KCX5R9BB474 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MSASU168AB5474KTNA01 vs CC0603KCX5R9BB474 |
MMASU168SB5474KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASU168AB5474KTNA01 vs MMASU168SB5474KTNA01 |