Part Details for MSAST31LAB7106KTNA01 by TAIYO YUDEN
Overview of MSAST31LAB7106KTNA01 by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAST31LAB7106KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAST31LAB7106KTNA01CT-ND
|
DigiKey | CAP CER 10UF 25V X7R 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5239 In Stock |
|
$0.0462 / $0.3000 | Buy Now |
DISTI #
MSAST31LAB7106KTNA
|
Avnet Americas | TYCMSAST31LAB7106KTNA01 MLCC 1206 10UF 2 - Tape and Reel (Alt: MSAST31LAB7106KTNA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0545 / $0.0614 | Buy Now |
DISTI #
963-MSAST31LAB7106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10% RoHS: Compliant | 3557 |
|
$0.0460 / $0.2700 | Buy Now |
DISTI #
V36:1790_17617098
|
Arrow Electronics | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2231 | Americas - 12000 |
|
$0.0411 | Buy Now |
|
Future Electronics | CAP,MLCC,1206,25V,X7R,10UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0465 / $0.0504 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0498 / $0.0637 | Buy Now |
DISTI #
66958737
|
Verical | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2231 | Americas - 12000 |
|
$0.0411 | Buy Now |
DISTI #
79055583
|
Verical | Cap Ceramic 10uF 25V X7R 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 333 Package Multiple: 1 | Americas - 1890 |
|
$0.0780 / $0.0939 | Buy Now |
DISTI #
MSAST31LAB7106KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 10uF X7R 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0480 / $0.0500 | Buy Now |
DISTI #
MSAST31LAB7106KTNA01
|
Avnet Abacus | TYCMSAST31LAB7106KTNA01 MLCC 1206 10UF 2 (Alt: MSAST31LAB7106KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSAST31LAB7106KTNA01
MSAST31LAB7106KTNA01 CAD Models
MSAST31LAB7106KTNA01 Part Data Attributes
|
MSAST31LAB7106KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAST31LAB7106KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MSAST31LAB7106KTNA01
This table gives cross-reference parts and alternative options found for MSAST31LAB7106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST31LAB7106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222291115676 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | YAGEO Corporation | MSAST31LAB7106KTNA01 vs 222291115676 |
C3216X7R1E106KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP, ROHS AND REACH COMPLIANT | TDK Corporation | MSAST31LAB7106KTNA01 vs C3216X7R1E106KT |
C1206X106K3RACAUTO7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MSAST31LAB7106KTNA01 vs C1206X106K3RACAUTO7210 |
SCM31B106KANF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | Surge Components Inc | MSAST31LAB7106KTNA01 vs SCM31B106KANF |
TMK316B7106KL-D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | TAIYO YUDEN | MSAST31LAB7106KTNA01 vs TMK316B7106KL-D |
1206A0250106KXT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MSAST31LAB7106KTNA01 vs 1206A0250106KXT |
C3216X7R106KFPS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | Darfon Corporation | MSAST31LAB7106KTNA01 vs C3216X7R106KFPS |
CM316X7R106K25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 10uF, 1206, | KYOCERA Corporation | MSAST31LAB7106KTNA01 vs CM316X7R106K25AT |
C1206C106K3RACAUTO7210 | Capacitor, Ceramic, Chip, General Purpose, 10uF, 25V, ±10%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 13" Special Reel/Unmarked | KEMET Corporation | MSAST31LAB7106KTNA01 vs C1206C106K3RACAUTO7210 |
MBJCT31LBB7106KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSAST31LAB7106KTNA01 vs MBJCT31LBB7106KTPA18 |