There are no models available for this part yet.
Overview of MSAST21GAB5475KTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSAST21GAB5475KTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSAST21GAB5475KTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5849 In Stock |
|
$0.0159 / $0.1700 | Buy Now | |
DISTI #
MSAST21GAB5475KTNA
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,4.7UF 10% ,T&R - Tape and Reel (Alt: MSAST21GAB5475KTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0199 / $0.0224 | Buy Now | |
DISTI #
963-MSAST21GAB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 10 % RoHS: Compliant | 15233 |
|
$0.0190 / $0.1400 | Buy Now | |
Future Electronics | CAP,MLCC,0805,25V,X5R,4.7UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks Container: Reel | 3000Reel |
|
$0.0181 / $0.0209 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0184 / $0.0281 | Buy Now | ||
Quest Components | 1960 |
|
$0.1290 / $0.4300 | Buy Now | |||
DISTI #
MSAST21GAB5475KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0169 / $0.0277 | Buy Now | |
DISTI #
MSAST21GAB5475KTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,25V ,X5R,4.7UF 10% ,T&R (Alt: MSAST21GAB5475KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
MSAST21GAB5475KTNA01
|
Avnet Asia | CAP ,MLCC ,0805,25V ,X5R,4.7UF 10% ,T&R (Alt: MSAST21GAB5475KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for MSAST21GAB5475KTNA01 by TAIYO YUDEN
Part Data Attributes for MSAST21GAB5475KTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MSAST21GAB5475KTNA01
This table gives cross-reference parts and alternative options found for MSAST21GAB5475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST21GAB5475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAST21GBB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GAB5475KTNA01 vs MBAST21GBB5475KTNA01 |
MCAST21GBB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GAB5475KTNA01 vs MCAST21GBB5475KTNA01 |
MG21X475K250CG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MSAST21GAB5475KTNA01 vs MG21X475K250CG |
MLAST21GAB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GAB5475KTNA01 vs MLAST21GAB5475KTNA01 |
MBAST21GBB5475KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GAB5475KTNA01 vs MBAST21GBB5475KTNA18 |
MCAST21GBB5475KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GAB5475KTNA01 vs MCAST21GBB5475KTNA1J |
C2012X5R475KFP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | Darfon Corporation | MSAST21GAB5475KTNA01 vs C2012X5R475KFP |
MCCA000551 | CAP,CERAMIC,4.7UF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | SPC Multicomp | MSAST21GAB5475KTNA01 vs MCCA000551 |
MMAST21GBB5475KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GAB5475KTNA01 vs MMAST21GBB5475KTNA01 |
TMK212BJ475KG | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSAST21GAB5475KTNA01 vs TMK212BJ475KG |