Part Details for MSAST219LB5475KTNA01 by TAIYO YUDEN
Overview of MSAST219LB5475KTNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAST219LB5475KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSAST219LB5475KTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 25V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0318 / $0.2400 | Buy Now |
DISTI #
MSAST219LB5475KTNA
|
Avnet Americas | CAP ,MLCC ,0805,25V ,X5R,4.7UF 10% ,T&R - Tape and Reel (Alt: MSAST219LB5475KTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0318 | Buy Now |
DISTI #
963-MSAST219LB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 4.7uF X5R 0805 10% RoHS: Compliant | 0 |
|
$0.0330 / $0.2200 | Order Now |
DISTI #
V72:2272_17612340
|
Arrow Electronics | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2248 Container: Cut Strips | Americas - 4000 |
|
$0.0247 / $0.1254 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0339 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0353 / $0.0418 | Buy Now |
DISTI #
66774629
|
Verical | Cap Ceramic 4.7uF 25V X5R 10% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 181 Package Multiple: 1 Date Code: 2248 | Americas - 4000 |
|
$0.0247 | Buy Now |
DISTI #
MSAST219LB5475KTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,25V ,X5R,4.7UF 10% ,T&R - Tape and Reel (Alt: MSAST219LB5475KTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSAST219LB5475KTNA01
MSAST219LB5475KTNA01 CAD Models
MSAST219LB5475KTNA01 Part Data Attributes
|
MSAST219LB5475KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSAST219LB5475KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSAST219LB5475KTNA01
This table gives cross-reference parts and alternative options found for MSAST219LB5475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSAST219LB5475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TMK212BJ475KD-TD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | TAIYO YUDEN | MSAST219LB5475KTNA01 vs TMK212BJ475KD-TD |
0805X475K250NT | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Hitano Enterprise Corp | MSAST219LB5475KTNA01 vs 0805X475K250NT |
0805X475K250NV | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | Hitano Enterprise Corp | MSAST219LB5475KTNA01 vs 0805X475K250NV |
TMK212BJ475KD-T | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TAIYO YUDEN | MSAST219LB5475KTNA01 vs TMK212BJ475KD-T |
TMK212BJ475KD-D | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | TAIYO YUDEN | MSAST219LB5475KTNA01 vs TMK212BJ475KD-D |
TMK212BBJ475KD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 4.7uF, 0805, | TAIYO YUDEN | MSAST219LB5475KTNA01 vs TMK212BBJ475KD |
C2012X5R1E475K(085AC) | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MSAST219LB5475KTNA01 vs C2012X5R1E475K(085AC) |
TMK212BBJ475KD-T | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 25V, ±10%, X5R, 0805 (2012 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSAST219LB5475KTNA01 vs TMK212BBJ475KD-T |
C2012X5R1E475K085AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MSAST219LB5475KTNA01 vs C2012X5R1E475K085AC |