Part Details for MSASQ219SB7152MTNA01 by TAIYO YUDEN
Overview of MSASQ219SB7152MTNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASQ219SB7152MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASQ219SB7152MTNA01TR-ND
|
DigiKey | CAP CER 1500PF 250V X7R 0805 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0418 | Buy Now |
DISTI #
MSASQ219SB7152MTNA
|
Avnet Americas | CAP, MIDHIGH VOL, 0805, 250V, X7R, 1500PF 20%, T&R - Tape and Reel (Alt: MSASQ219SB7152MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0327 / $0.0369 | Buy Now |
DISTI #
963-MSASQ219SB7152MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1500pF X7R 0805 20% RoHS: Compliant | 0 |
|
$0.0340 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0276 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0298 / $0.0383 | Buy Now |
DISTI #
MSASQ219SB7152MTNA01
|
Avnet Abacus | CAP, MIDHIGH VOL, 0805, 250V, X7R, 1500PF 20%, T&R (Alt: MSASQ219SB7152MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASQ219SB7152MTNA01
MSASQ219SB7152MTNA01 CAD Models
MSASQ219SB7152MTNA01 Part Data Attributes
|
MSASQ219SB7152MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASQ219SB7152MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASQ219SB7152MTNA01
This table gives cross-reference parts and alternative options found for MSASQ219SB7152MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASQ219SB7152MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS0805MPX7RYBB152 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | YAGEO Corporation | MSASQ219SB7152MTNA01 vs CS0805MPX7RYBB152 |
BC05VC152MZJ6AA3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MSASQ219SB7152MTNA01 vs BC05VC152MZJ6AA3 |
GMG21X7R152M250NT-15 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Cal-Chip Electronics | MSASQ219SB7152MTNA01 vs GMG21X7R152M250NT-15 |
BC05VC152MZB3SA0 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MSASQ219SB7152MTNA01 vs BC05VC152MZB3SA0 |
BC05VC152MZJ1SA3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MSASQ219SB7152MTNA01 vs BC05VC152MZJ1SA3 |
BC05VC152MZJ9SA3 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MSASQ219SB7152MTNA01 vs BC05VC152MZJ9SA3 |
CS0805MPY152 | CAPACITOR, CERAMIC, MULTILAYER, 250V, X7R, 0.0015uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | MSASQ219SB7152MTNA01 vs CS0805MPY152 |
C0805X152M251RBO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0015uF, 0805, | Holy Stone Enterprise Co Ltd | MSASQ219SB7152MTNA01 vs C0805X152M251RBO |
C2012X7R2E152MB | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MSASQ219SB7152MTNA01 vs C2012X7R2E152MB |
BC05VC152MZJ9AA1 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MSASQ219SB7152MTNA01 vs BC05VC152MZJ9AA1 |