Part Details for MSASL219LB5226MTNA01 by TAIYO YUDEN
Overview of MSASL219LB5226MTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL219LB5226MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL219LB5226MTNA01CT-ND
|
DigiKey | CAP CER 22UF 10V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0440 / $0.2900 | Buy Now |
DISTI #
MSASL219LB5226MTNA
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X5R,22UF 20% ,T&R - Tape and Reel (Alt: MSASL219LB5226MTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0411 | Buy Now |
DISTI #
963-MSASL219LB5226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 0805 20% RoHS: Compliant | 4275 |
|
$0.0440 / $0.3000 | Buy Now |
|
Future Electronics | CAP,MLCC,0805,10V,X5R,22UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0481 / $0.0516 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0457 / $0.0542 | Buy Now |
DISTI #
MSASL219LB5226MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 22uF X5R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0440 / $0.0480 | Buy Now |
DISTI #
MSASL219LB5226MTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,10V ,X5R,22UF 20% ,T&R - Tape and Reel (Alt: MSASL219LB5226MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASL219LB5226MTNA01
MSASL219LB5226MTNA01 CAD Models
MSASL219LB5226MTNA01 Part Data Attributes
|
MSASL219LB5226MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL219LB5226MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASL219LB5226MTNA01
This table gives cross-reference parts and alternative options found for MSASL219LB5226MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL219LB5226MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM219R61A226MEA0B | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Murata Manufacturing Co Ltd | MSASL219LB5226MTNA01 vs GRM219R61A226MEA0B |
GRM219R61A226MEA0J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL219LB5226MTNA01 vs GRM219R61A226MEA0J |
C0805X5R226M100NPE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | MSASL219LB5226MTNA01 vs C0805X5R226M100NPE |
C2012X5R1A226M(085AC) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X5R, 22 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MSASL219LB5226MTNA01 vs C2012X5R1A226M(085AC) |
MLASL219LB5226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MSASL219LB5226MTNA01 vs MLASL219LB5226MTNA01 |
GRM219R61A226MEA0D | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASL219LB5226MTNA01 vs GRM219R61A226MEA0D |
GRM219R61A226MEA0L | Ceramic Capacitor, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Murata Manufacturing Co Ltd | MSASL219LB5226MTNA01 vs GRM219R61A226MEA0L |
C0805X5R226M100NTE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | MSASL219LB5226MTNA01 vs C0805X5R226M100NTE |
C2012X5R1A226M085AC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MSASL219LB5226MTNA01 vs C2012X5R1A226M085AC |
C0805X5R226M100NPY | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | MSASL219LB5226MTNA01 vs C0805X5R226M100NPY |