-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASL1L3YB5105KFNB33 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL1L3YB5105KFNB33CT-ND
|
DigiKey | CAP CER 1UF 10V X5R 0402 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
255 In Stock |
|
$0.0190 / $0.1400 | Buy Now |
DISTI #
MSASL1L3YB5105KFNB33
|
Avnet Americas | CAP ,MLCC ,0402,10V ,X5R,1.0UF 10% ,T&R - Tape and Reel (Alt: MSASL1L3YB5105KFNB33) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0166 / $0.0198 | Buy Now |
DISTI #
963-MSASL1L3YB5105KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% RoHS: Compliant | 0 |
|
$0.0190 / $0.1300 | Order Now |
|
Future Electronics | Cap Ceramic 1uF 10V X5R 10% Pad SMD 0402 85°C T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.0171 / $0.0180 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0170 / $0.0199 | Buy Now |
DISTI #
MSASL1L3YB5105KFNB33
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0160 / $0.0186 | Buy Now |
DISTI #
MSASL1L3YB5105KFNB33
|
Avnet Abacus | CAP MLCC 040210V X5R10UF 10 TR - Tape and Reel (Alt: MSASL1L3YB5105KFNB33) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MSASL1L3YB5105KFNB33
|
Avnet Asia | CAP ,MLCC ,0402,10V ,X5R,1.0UF 10% ,T&R (Alt: MSASL1L3YB5105KFNB33) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days |
15000 |
|
$0.0244 / $0.0275 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MSASL1L3YB5105KFNB33
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL1L3YB5105KFNB33
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |