Part Details for MSASL063SC6224KFNA01 by TAIYO YUDEN
Results Overview of MSASL063SC6224KFNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASL063SC6224KFNA01 Information
MSASL063SC6224KFNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASL063SC6224KFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL063SC6224KFNA01CT-ND
|
DigiKey | CAP CER 0.22UF 10V X6S 0201 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14200 In Stock |
|
$0.0290 / $0.2000 | Buy Now |
DISTI #
MSASL063SC6224KFNA01
|
Avnet Americas | CAP ,MLCC ,0201,10V ,X6S,0.22UF 10% ,T&R - Tape and Reel (Alt: MSASL063SC6224KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0385 / $0.0393 | Buy Now |
DISTI #
963-MSASL063SC6224KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X6S 0201 10% RoHS: Compliant | 12310 |
|
$0.0280 / $0.1800 | Buy Now |
DISTI #
V36:1790_17647926
|
Arrow Electronics | Cap Ceramic 0.22uF 10V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Date Code: 2305 | Americas - 45000 |
|
$0.0128 / $0.0263 | Buy Now |
|
Future Electronics | CAP,MLCC,0201,10V,X6S,0.22UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks Container: Reel |
15000 Reel |
|
$0.0276 / $0.0286 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0253 / $0.0319 | Buy Now |
DISTI #
66730725
|
Verical | Cap Ceramic 0.22uF 10V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2305 | Americas - 45000 |
|
$0.0128 | Buy Now |
DISTI #
MSASL063SC6224KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.22uF X6S 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0275 / $0.0286 | Buy Now |
DISTI #
MSASL063SC6224KFNA01
|
Avnet Abacus | CAP MLCC 020110V X6S022UF 10 TR - Tape and Reel (Alt: MSASL063SC6224KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASL063SC6224KFNA01
MSASL063SC6224KFNA01 CAD Models
MSASL063SC6224KFNA01 Part Data Attributes
|
MSASL063SC6224KFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL063SC6224KFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASL063SC6224KFNA01
This table gives cross-reference parts and alternative options found for MSASL063SC6224KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL063SC6224KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C0603X6S1A224K030BC | TDK Corporation | $0.0245 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.22uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MSASL063SC6224KFNA01 vs C0603X6S1A224K030BC |