Part Details for MSASL063BC6474KFNB33 by TAIYO YUDEN
Overview of MSASL063BC6474KFNB33 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASL063BC6474KFNB33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASL063BC6474KFNB33CT-ND
|
DigiKey | CAP CER 0.47UF 10V X6S 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13250 In Stock |
|
$0.0179 / $0.1900 | Buy Now |
DISTI #
MSASL063BC6474KFNB
|
Avnet Americas | CAP ,MLCC ,0201,10V ,X6S,0.47UF 10% ,T&R - Tape and Reel (Alt: MSASL063BC6474KFNB) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0224 / $0.0253 | Buy Now |
DISTI #
963-MSASL063BC6474KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X6S 0201 10 % RoHS: Compliant | 13830 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | CAP,MLCC,0201,10V,X6S,0.47UF±10%,T&R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0229 / $0.0241 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0208 / $0.0245 | Buy Now |
DISTI #
MSASL063BC6474KFNB33
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X6S 0201 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0179 / $0.0273 | Buy Now |
|
LCSC | 10V 470nF X6S 10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS | 1012 |
|
$0.0044 / $0.0084 | Buy Now |
Part Details for MSASL063BC6474KFNB33
MSASL063BC6474KFNB33 CAD Models
MSASL063BC6474KFNB33 Part Data Attributes
|
MSASL063BC6474KFNB33
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASL063BC6474KFNB33
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASL063BC6474KFNB33
This table gives cross-reference parts and alternative options found for MSASL063BC6474KFNB33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASL063BC6474KFNB33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMK063BC6474KPLF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 0.47uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSASL063BC6474KFNB33 vs LMK063BC6474KPLF |