Part Details for MSASJ21GBB5476MTNA01 by TAIYO YUDEN
Overview of MSASJ21GBB5476MTNA01 by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ21GBB5476MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ21GBB5476MTNA01CT-ND
|
DigiKey | CAP CER 47UF 6.3V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9775 In Stock |
|
$0.0554 / $0.3100 | Buy Now |
DISTI #
MSASJ21GBB5476MTNA
|
Avnet Americas | CAP, MLCC, 0805, 6.3V, X5R, 47UF, 20%, T&R - Tape and Reel (Alt: MSASJ21GBB5476MTNA) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0667 / $0.0751 | Buy Now |
DISTI #
963-MSASJ21GBB5476MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 0805 20% RoHS: Compliant | 16928 |
|
$0.0550 / $0.3100 | Buy Now |
DISTI #
V72:2272_17612473
|
Arrow Electronics | Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1346 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2213 Container: Cut Strips | Americas - 4308 |
|
$0.0567 / $0.2821 | Buy Now |
|
Future Electronics | CAP,MLCC,0805,6.3V,X5R,47uF,±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 318000Reel |
|
$0.0556 / $0.0598 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0617 / $0.0730 | Buy Now |
DISTI #
84375140
|
Verical | Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2425 | Americas - 78000 |
|
$0.0912 | Buy Now |
DISTI #
68403402
|
Verical | Cap Ceramic 47uF 6.3V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1346 Package Multiple: 1 Date Code: 2213 | Americas - 4308 |
|
$0.0567 | Buy Now |
DISTI #
MSASJ21GBB5476MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X5R 0805 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0700 / $0.0730 | Buy Now |
DISTI #
MSASJ21GBB5476MTNA01
|
Avnet Abacus | CAP, MLCC, 0805, 6.3V, X5R, 47UF, 20%, T&R (Alt: MSASJ21GBB5476MTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASJ21GBB5476MTNA01
MSASJ21GBB5476MTNA01 CAD Models
MSASJ21GBB5476MTNA01 Part Data Attributes
|
MSASJ21GBB5476MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ21GBB5476MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASJ21GBB5476MTNA01
This table gives cross-reference parts and alternative options found for MSASJ21GBB5476MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ21GBB5476MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS2012X5R476M6R3NRE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 47uF, Surface Mount, 0805, CHIP | Samwha Electronics | MSASJ21GBB5476MTNA01 vs CS2012X5R476M6R3NRE |
JMK212BJ476MG-T | Capacitor, Ceramic, Chip, General Purpose, 47uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.049"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASJ21GBB5476MTNA01 vs JMK212BJ476MG-T |
08052B476M5BB0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | YAGEO Corporation | MSASJ21GBB5476MTNA01 vs 08052B476M5BB0D |
C0805C476M9PAL7210 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | KEMET Corporation | MSASJ21GBB5476MTNA01 vs C0805C476M9PAL7210 |
C0805C476M9PALTU | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | KEMET Corporation | MSASJ21GBB5476MTNA01 vs C0805C476M9PALTU |
C0805C476M9PAL7800 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | KEMET Corporation | MSASJ21GBB5476MTNA01 vs C0805C476M9PAL7800 |
0805X476M063NU | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Hitano Enterprise Corp | MSASJ21GBB5476MTNA01 vs 0805X476M063NU |
CL21A476MQYANNG | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Samsung Electro-Mechanics | MSASJ21GBB5476MTNA01 vs CL21A476MQYANNG |
CL21A476MQYGNNB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 47uF, 0805, | Samsung Electro-Mechanics | MSASJ21GBB5476MTNA01 vs CL21A476MQYGNNB |
C0805C476M9PAC7800 | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±20%, X5R, 0805 (2012 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | MSASJ21GBB5476MTNA01 vs C0805C476M9PAC7800 |