Part Details for MSASJ21GAB5226KTNA01 by TAIYO YUDEN
Overview of MSASJ21GAB5226KTNA01 by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ21GAB5226KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSASJ21GAB5226KTNA01
|
Avnet Asia | Multilayer Ceramic Capacitor, 22 uF, 6.3 V, ? 10%, X5R, 0805 [2012 Metric] (Alt: MSASJ21GAB5226KTNA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | 3000 |
|
$0.0094 / $0.0223 | Buy Now |
Part Details for MSASJ21GAB5226KTNA01
MSASJ21GAB5226KTNA01 CAD Models
MSASJ21GAB5226KTNA01 Part Data Attributes
|
MSASJ21GAB5226KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ21GAB5226KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASJ21GAB5226KTNA01
This table gives cross-reference parts and alternative options found for MSASJ21GAB5226KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ21GAB5226KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
C2012X5R0J226KB | TDK Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | MSASJ21GAB5226KTNA01 vs C2012X5R0J226KB |
C0805C226K9PAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | MSASJ21GAB5226KTNA01 vs C0805C226K9PAL |
0805X226K6R3CT | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | MSASJ21GAB5226KTNA01 vs 0805X226K6R3CT |
0805X226K6R3ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | MSASJ21GAB5226KTNA01 vs 0805X226K6R3ST |
C2012X5R0J226K(125AB) | TDK Corporation | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 22 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | MSASJ21GAB5226KTNA01 vs C2012X5R0J226K(125AB) |
CS2012X5R226K6R3NRE | Samwha Electronics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | MSASJ21GAB5226KTNA01 vs CS2012X5R226K6R3NRE |
CL21A226KQFNNNP | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | MSASJ21GAB5226KTNA01 vs CL21A226KQFNNNP |
C0805B226K007TY | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Ceramic, | MSASJ21GAB5226KTNA01 vs C0805B226K007TY |
CC0805KKX5R5BB226 | YAGEO Corporation | $0.0797 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±10%, X5R, 0805 (2012 mm), 0.053"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | MSASJ21GAB5226KTNA01 vs CC0805KKX5R5BB226 |
C2012X5R226KCES | Darfon Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | MSASJ21GAB5226KTNA01 vs C2012X5R226KCES |