Part Details for MSASJ219JB5226MTNA01 by TAIYO YUDEN
Overview of MSASJ219JB5226MTNA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ219JB5226MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ219JB5226MTNA01CT-ND
|
DigiKey | CAP CER 22UF 6.3V X5R 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3700 In Stock |
|
$0.0349 / $0.2300 | Buy Now |
DISTI #
MSASJ219JB5226MTNA
|
Avnet Americas | CAP ,MLCC ,0805,6.3V,X5R,22PF 20% ,T&R - Tape and Reel (Alt: MSASJ219JB5226MTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 | Buy Now |
DISTI #
963-MSASJ219JB5226MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 22uF X5R 0805 20% RoHS: Compliant | 0 |
|
$0.0340 / $0.2300 | Order Now |
DISTI #
V72:2272_17612631
|
Arrow Electronics | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2226 Container: Cut Strips | Americas - 4000 |
|
$0.0254 / $0.1311 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks | 0 |
|
$0.0348 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0362 / $0.0430 | Buy Now |
DISTI #
66947021
|
Verical | Cap Ceramic 22uF 6.3V X5R 20% Pad SMD 0805 85°C T/R RoHS: Compliant Min Qty: 176 Package Multiple: 1 Date Code: 2226 | Americas - 4000 |
|
$0.0254 / $0.0365 | Buy Now |
DISTI #
MSASJ219JB5226MTNA01
|
Avnet Abacus | CAP ,MLCC ,0805,6.3V,X5R,22PF 20% ,T&R - Tape and Reel (Alt: MSASJ219JB5226MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MSASJ219JB5226MTNA01
|
Avnet Asia | CAP ,MLCC ,0805,6.3V,X5R,22PF 20% ,T&R (Alt: MSASJ219JB5226MTNA01) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for MSASJ219JB5226MTNA01
MSASJ219JB5226MTNA01 CAD Models
MSASJ219JB5226MTNA01 Part Data Attributes
|
MSASJ219JB5226MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ219JB5226MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MSASJ219JB5226MTNA01
This table gives cross-reference parts and alternative options found for MSASJ219JB5226MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ219JB5226MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C2012X5R0J226M085AB | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | MSASJ219JB5226MTNA01 vs C2012X5R0J226M085AB |
JMK212BJ226MD-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 6.3V, ±20%, X5R, 0805 (2012 mm), 0.008"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MSASJ219JB5226MTNA01 vs JMK212BJ226MD-T |
GRM219R60J226MEA0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASJ219JB5226MTNA01 vs GRM219R60J226MEA0D |
GRM219R60J226ME47L | Ceramic Capacitor, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Murata Manufacturing Co Ltd | MSASJ219JB5226MTNA01 vs GRM219R60J226ME47L |
JMK212ABJ226MD | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | TAIYO YUDEN | MSASJ219JB5226MTNA01 vs JMK212ABJ226MD |
C0805X5R226M6R3NTY | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | MSASJ219JB5226MTNA01 vs C0805X5R226M6R3NTY |
JMK212BJ226MD | CAP,CERAMIC,22UF,6.3VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | TAIYO YUDEN | MSASJ219JB5226MTNA01 vs JMK212BJ226MD |
C0805X5R226M6R3NPE | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 0805, | Eyang Technology Development Co Ltd | MSASJ219JB5226MTNA01 vs C0805X5R226M6R3NPE |
GRM219R60J226ME47J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASJ219JB5226MTNA01 vs GRM219R60J226ME47J |
C0805L226M9PAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 0805, CHIP | KEMET Corporation | MSASJ219JB5226MTNA01 vs C0805L226M9PAC7800 |