Part Details for MSASJ1L2XB5105MFNA01 by TAIYO YUDEN
Overview of MSASJ1L2XB5105MFNA01 by TAIYO YUDEN
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ1L2XB5105MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ1L2XB5105MFNA01CT-ND
|
DigiKey | CAP CER 1UF 6.3V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40000 In Stock |
|
$0.0622 / $0.3700 | Buy Now |
DISTI #
MSASJ1L2XB5105MFNA
|
Avnet Americas | CAP ,MLCC ,0402,6.3V,X5R,1.0UF 20% ,T&R - Tape and Reel (Alt: MSASJ1L2XB5105MFNA) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0 |
|
$0.0592 | Buy Now |
DISTI #
963-MSASJ1L2XB5105MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 1uF X5R 0402 20% RoHS: Compliant | 0 |
|
$0.0620 / $0.0710 | Order Now |
DISTI #
V99:2348_17617354
|
Arrow Electronics | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2239 | Americas - 20000 |
|
$0.0436 / $0.2109 | Buy Now |
|
Future Electronics | CAP,MLCC,0402,6.3V,X5R,1.0UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0638 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0640 / $0.1340 | Buy Now |
DISTI #
66987040
|
Verical | Cap Ceramic 1uF 6.3V X5R 20% Pad SMD 0402 85°C T/R RoHS: Compliant Min Qty: 97 Package Multiple: 1 Date Code: 2239 | Americas - 20000 |
|
$0.0436 | Buy Now |
DISTI #
MSASJ1L2XB5105MFNA01
|
Avnet Abacus | CAP ,MLCC ,0402,6.3V,X5R,1.0UF 20% ,T&R - Tape and Reel (Alt: MSASJ1L2XB5105MFNA01) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASJ1L2XB5105MFNA01
MSASJ1L2XB5105MFNA01 CAD Models
MSASJ1L2XB5105MFNA01 Part Data Attributes
|
MSASJ1L2XB5105MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ1L2XB5105MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASJ1L2XB5105MFNA01
This table gives cross-reference parts and alternative options found for MSASJ1L2XB5105MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ1L2XB5105MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM152R60J105ME15D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASJ1L2XB5105MFNA01 vs GRM152R60J105ME15D |
MLASJ1L2XB5105MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASJ1L2XB5105MFNA01 vs MLASJ1L2XB5105MFNA01 |