Part Details for MSASJ063SB5474MFNA01 by TAIYO YUDEN
Overview of MSASJ063SB5474MFNA01 by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASJ063SB5474MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASJ063SB5474MFNA01CT-ND
|
DigiKey | CAP CER 0.47UF 6.3V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0530 / $0.3300 | Buy Now |
DISTI #
MSASJ063SB5474MFNA
|
Avnet Americas | CAP, MLCC, 0201, 6.3V, X5R, 0.47UF 20%, T&R - Tape and Reel (Alt: MSASJ063SB5474MFNA) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 | Buy Now |
DISTI #
963-MSASJ063SB5474MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X5R 0201 20% RoHS: Compliant | 0 |
|
$0.0530 / $0.3000 | Order Now |
DISTI #
V72:2272_17650109
|
Arrow Electronics | Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 Container: Cut Strips | Americas - 15000 |
|
$0.0399 / $0.1620 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0547 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0430 / $0.0637 | Buy Now |
DISTI #
66732204
|
Verical | Cap Ceramic 0.47uF 6.3V X5R 20% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 2248 | Americas - 15000 |
|
$0.0399 / $0.0508 | Buy Now |
DISTI #
MSASJ063SB5474MFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.47uF X5R 0201 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0520 / $0.0630 | Buy Now |
DISTI #
MSASJ063SB5474MFNA01
|
Avnet Abacus | CAP, MLCC, 0201, 6.3V, X5R, 0.47UF 20%, T&R - Tape and Reel (Alt: MSASJ063SB5474MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
MSASJ063SB5474MFNA01
|
Avnet Asia | CAP, MLCC, 0201, 6.3V, X5R, 0.47UF 20%, T&R (Alt: MSASJ063SB5474MFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 75000 |
|
$0.0010 / $0.0030 | Buy Now |
Part Details for MSASJ063SB5474MFNA01
MSASJ063SB5474MFNA01 CAD Models
MSASJ063SB5474MFNA01 Part Data Attributes
|
MSASJ063SB5474MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASJ063SB5474MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
JESD-609 Code | e3 | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for MSASJ063SB5474MFNA01
This table gives cross-reference parts and alternative options found for MSASJ063SB5474MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASJ063SB5474MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CM03X5R474M06KN | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | MSASJ063SB5474MFNA01 vs CM03X5R474M06KN |
225520853758 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | MSASJ063SB5474MFNA01 vs 225520853758 |
02016D474MAT2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | MSASJ063SB5474MFNA01 vs 02016D474MAT2A |
CS0603X5R474M6R3NR | Samwha Electronics | Check for Price | Ceramic Capacitor, Ceramic, | MSASJ063SB5474MFNA01 vs CS0603X5R474M6R3NR |
C0603X5R0J474M030BC | TDK Corporation | $0.0103 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | MSASJ063SB5474MFNA01 vs C0603X5R0J474M030BC |
KGM03AR50J474MH | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | MSASJ063SB5474MFNA01 vs KGM03AR50J474MH |
JMK063BJ474MP-F | TAIYO YUDEN | $0.0513 | Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 6.3V, ±20%, X5R, 0201 (0603 mm), 0.012"T, -55º ~ +85ºC, 7" Reel/2mm pitch | MSASJ063SB5474MFNA01 vs JMK063BJ474MP-F |
CM03X5R474M06KB | KYOCERA Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | MSASJ063SB5474MFNA01 vs CM03X5R474M06KB |
GRT033R60J474ME01D | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 0201, CHIP | MSASJ063SB5474MFNA01 vs GRT033R60J474ME01D |
225520813758 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.47uF, 0201, | MSASJ063SB5474MFNA01 vs 225520813758 |