Part Details for MSASH31LAB5225MTCA01 by TAIYO YUDEN
Overview of MSASH31LAB5225MTCA01 by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH31LAB5225MTCA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH31LAB5225MTCA01CT-ND
|
DigiKey | CAP CER 2.2UF 100V X5R 1206 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1997 In Stock |
|
$0.1086 / $0.5600 | Buy Now |
DISTI #
MSASH31LAB5225MTCA
|
Avnet Americas | CAP ,MIDHIGH VOL,1206,100V,X5R,2.2UF 20% ,T&R - Tape and Reel (Alt: MSASH31LAB5225MTCA) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1307 / $0.1472 | Buy Now |
DISTI #
963-MSASH31LAB5225MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X5R 1206 20% RoHS: Compliant | 0 |
|
$0.1080 / $0.5400 | Order Now |
DISTI #
V36:1790_27389430
|
Arrow Electronics | Cap Ceramic 2.2uF 100V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2418 | Americas - 4000 |
|
$0.1009 / $0.1248 | Buy Now |
|
Future Electronics | (S)General Equipment(Incl. Mobile Devices) RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1076 / $0.1430 | Buy Now |
DISTI #
82428758
|
Verical | Cap Ceramic 2.2uF 100V X5R 20% Pad SMD 1206 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2418 | Americas - 4000 |
|
$0.1009 / $0.1248 | Buy Now |
DISTI #
MSASH31LAB5225MTCA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X5R 1206 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1200 | Buy Now |
DISTI #
C1S758101165426
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 4000 |
|
$0.1196 / $0.1248 | Buy Now |
Part Details for MSASH31LAB5225MTCA01
MSASH31LAB5225MTCA01 CAD Models
MSASH31LAB5225MTCA01 Part Data Attributes
|
MSASH31LAB5225MTCA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH31LAB5225MTCA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MSASH31LAB5225MTCA01
This table gives cross-reference parts and alternative options found for MSASH31LAB5225MTCA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH31LAB5225MTCA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH31LAB5225MTCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MSASH31LAB5225MTCA01 vs MLASH31LAB5225MTCA01 |