There are no models available for this part yet.
Overview of MSASH168SB5332MTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASH168SB5332MTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASH168SB5332MTNA01TR-ND
|
DigiKey | CAP CER 3300PF 100V X5R/B 0603 Min Qty: 4000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0282 | Buy Now | |
DISTI #
MSASH168SB5332MTNA
|
Avnet Americas | CAP,0603,X5R,100V,3300PF 20% - Tape and Reel (Alt: MSASH168SB5332MTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0205 / $0.0231 | Buy Now | |
DISTI #
963-MSASH168SB5332MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 3300pF X5R 0603 20% RoHS: Compliant | 0 |
|
$0.0170 / $0.1500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks | 0 |
|
$0.0174 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0190 / $0.0240 | Buy Now |
CAD Models for MSASH168SB5332MTNA01 by TAIYO YUDEN
Part Data Attributes for MSASH168SB5332MTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MSASH168SB5332MTNA01
This table gives cross-reference parts and alternative options found for MSASH168SB5332MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH168SB5332MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM105X5R332M100AL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100AL |
DM105X5R332M100KL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100KL |
DM105X5R332M100KH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.0033uF, 0603, | KYOCERA Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100KH |
DM105X5R332M100AL | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100AL |
DM105X5R332M100AC | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100AC |
DM105X5R332M100KH | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100KH |
DM105X5R332M100KL | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100KL |
MLASH168SB5332MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MSASH168SB5332MTNA01 vs MLASH168SB5332MTNA01 |
C1608X5R2A332MB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.0033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | TDK Corporation | MSASH168SB5332MTNA01 vs C1608X5R2A332MB |
DM105X5R332M100KC | CAP,CERAMIC,3.3NF,100VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0603 CASE | KYOCERA Crystal Device Corporation | MSASH168SB5332MTNA01 vs DM105X5R332M100KC |