Part Details for MSASH105SB7222MFNA01 by TAIYO YUDEN
Overview of MSASH105SB7222MFNA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASH105SB7222MFNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASH105SB7222MFNA01TR-ND
|
DigiKey | CAP CER 2200PF 100V X7R 0402 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0415 | Buy Now |
DISTI #
MSASH105SB7222MFNA
|
Avnet Americas | CAP ,MIDHIGH VOL,0402,100V,X7R,2200PF 20% ,T&R - Tape and Reel (Alt: MSASH105SB7222MFNA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0341 / $0.0384 | Buy Now |
DISTI #
963-MSASH105SB7222MF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0402 20% RoHS: Compliant | 0 |
|
$0.0340 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks | 0 |
|
$0.0288 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0300 / $0.0356 | Buy Now |
DISTI #
MSASH105SB7222MFNA01
|
Avnet Abacus | CAP ,MIDHIGH VOL,0402,100V,X7R,2200PF 20% ,T&R (Alt: MSASH105SB7222MFNA01) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MSASH105SB7222MFNA01
MSASH105SB7222MFNA01 CAD Models
MSASH105SB7222MFNA01 Part Data Attributes
|
MSASH105SB7222MFNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASH105SB7222MFNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MSASH105SB7222MFNA01
This table gives cross-reference parts and alternative options found for MSASH105SB7222MFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASH105SB7222MFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASH105SB7222MFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7222MFNA01 vs MLASH105SB7222MFNA01 |
MCASH105SB7222MFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7222MFNA01 vs MCASH105SB7222MFCA1J |
MBASH105SB7222MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7222MFNA01 vs MBASH105SB7222MFCA01 |
MCASH105SB7222MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7222MFNA01 vs MCASH105SB7222MFCA01 |
GCM155R72A222MA37W | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASH105SB7222MFNA01 vs GCM155R72A222MA37W |
GRM155R72A222MA01J | Capacitor, Ceramic, Chip, General Purpose, 2200pF, 100V, ±20%, X7R, 0402 (1005 mm), 0.020"T, -55º ~ +125ºC, 13" Reel/Paper Tape | Murata Manufacturing Co Ltd | MSASH105SB7222MFNA01 vs GRM155R72A222MA01J |
CS0402MPX7R0BB222 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | YAGEO Corporation | MSASH105SB7222MFNA01 vs CS0402MPX7R0BB222 |
GRM155R72A222MA01C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASH105SB7222MFNA01 vs GRM155R72A222MA01C |
GCM155R72A222MA37D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASH105SB7222MFNA01 vs GCM155R72A222MA37D |
MAASH105SB7222MFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MSASH105SB7222MFNA01 vs MAASH105SB7222MFCA01 |