Part Details for MSASG32NSB5475MTNA01 by TAIYO YUDEN
Overview of MSASG32NSB5475MTNA01 by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASG32NSB5475MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASG32NSB5475MTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 35V X5R 1210 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1900 In Stock |
|
$0.1054 / $0.4700 | Buy Now |
DISTI #
MSASG32NSB5475MTNA
|
Avnet Americas | CAP, MLCC, 1210, 35V, X5R, 4.7UF, 20%, T&R - Tape and Reel (Alt: MSASG32NSB5475MTNA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1004 | Buy Now |
DISTI #
963-MSASG32NSB5475MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 4.7uF X5R 1210 20% RoHS: Compliant | 0 |
|
$0.1050 / $0.4700 | Order Now |
DISTI #
V36:1790_17613280
|
Arrow Electronics | Cap Ceramic 4.7uF 35V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Date Code: 2305 | Americas - 30000 |
|
$0.0468 / $0.0962 | Buy Now |
DISTI #
V72:2272_18338577
|
Arrow Electronics | Cap Ceramic 4.7uF 35V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Container: Cut Strips | Americas - 127 |
|
$0.0489 / $0.0772 | Buy Now |
|
Future Electronics | CAP,MLCC,1210,35V,X5R,4.7uF,±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 2000Reel |
|
$0.1040 / $0.1120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1114 / $0.1322 | Buy Now |
DISTI #
66917060
|
Verical | Cap Ceramic 4.7uF 35V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2305 | Americas - 30000 |
|
$0.0468 / $0.0477 | Buy Now |
DISTI #
66732312
|
Verical | Cap Ceramic 4.7uF 35V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 157 Package Multiple: 1 | Americas - 2000 |
|
$0.1250 / $0.2000 | Buy Now |
DISTI #
39274386
|
Verical | Cap Ceramic 4.7uF 35V X5R 20% Pad SMD 1210 85°C T/R RoHS: Compliant Min Qty: 77 Package Multiple: 1 | Americas - 127 |
|
$0.0489 / $0.0491 | Buy Now |
Part Details for MSASG32NSB5475MTNA01
MSASG32NSB5475MTNA01 CAD Models
MSASG32NSB5475MTNA01 Part Data Attributes
|
MSASG32NSB5475MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASG32NSB5475MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASG32NSB5475MTNA01
This table gives cross-reference parts and alternative options found for MSASG32NSB5475MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASG32NSB5475MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GMK325BJ475MN-T | TAIYO YUDEN | $0.1560 | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 35V, ±20%, X5R, 1210 (3225 mm), 0.075"T, -55º ~ +85ºC, 7" Reel/4mm pitch | MSASG32NSB5475MTNA01 vs GMK325BJ475MN-T |