Part Details for MSASG32NSB5475KTNA01 by TAIYO YUDEN
Results Overview of MSASG32NSB5475KTNA01 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSASG32NSB5475KTNA01 Information
MSASG32NSB5475KTNA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MSASG32NSB5475KTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASG32NSB5475KTNA01CT-ND
|
DigiKey | CAP CER 4.7UF 35V X5R 1210 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2000 In Stock |
|
$0.1146 / $0.5000 | Buy Now |
DISTI #
MSASG32NSB5475KTNA01
|
Avnet Americas | CAP ,MLCC ,1210,35V ,X5R,4.7UF 10% ,T&R - Tape and Reel (Alt: MSASG32NSB5475KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1016 / $0.1216 | Buy Now |
DISTI #
963-MSASG32NSB5475KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 4.7uF X5R 1210 10% RoHS: Compliant | 0 |
|
$0.1050 / $0.4800 | Order Now |
|
Future Electronics | 35V 4.7uF X5R 1210 10% RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel |
0 Reel |
|
$0.1070 / $0.1120 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0872 / $0.1217 | Buy Now |
DISTI #
MSASG32NSB5475KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 4.7uF X5R 1210 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.0890 / $0.1220 | Buy Now |
DISTI #
MSASG32NSB5475KTNA01
|
Avnet Abacus | CAP MLCC 121035V X5R47UF 10 TR - Tape and Reel (Alt: MSASG32NSB5475KTNA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MSASG32NSB5475KTNA01
MSASG32NSB5475KTNA01 CAD Models
MSASG32NSB5475KTNA01 Part Data Attributes
|
MSASG32NSB5475KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASG32NSB5475KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1210 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for MSASG32NSB5475KTNA01
This table gives cross-reference parts and alternative options found for MSASG32NSB5475KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASG32NSB5475KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MCASG32NSB5475KTNA1J | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 35V, 10% +Tol, 10% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 1210, CHIP | MSASG32NSB5475KTNA01 vs MCASG32NSB5475KTNA1J |