There are no models available for this part yet.
Overview of MSASE168SB7105MTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASE168SB7105MTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASE168SB7105MTNA01CT-ND
|
DigiKey | CAP CER 1UF 16V X7R 0603 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1930 In Stock |
|
$0.0080 / $0.1000 | Buy Now | |
DISTI #
MSASE168SB7105MTNA
|
Avnet Americas | CAP ,MLCC ,0603,16V ,X7R,1UF 20% ,T&R - Tape and Reel (Alt: MSASE168SB7105MTNA) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0100 / $0.0112 | Buy Now | |
DISTI #
963-MSASE168SB7105MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 20% RoHS: Compliant | 0 |
|
$0.0110 / $0.1000 | Order Now | |
DISTI #
V36:1790_17611425
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 11 Weeks Date Code: 2226 | Americas - 20000 |
|
$0.0055 / $0.0076 | Buy Now | |
DISTI #
V99:2348_17611425
|
Arrow Electronics | Cap Ceramic 1uF 16V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2226 | Americas - 3500 |
|
$0.0080 / $0.0086 | Buy Now | |
Future Electronics | MSAS Series 1 µF ±20% 16V X7R 0603 (1608 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks Container: Reel | 4000Reel |
|
$0.0086 / $0.0097 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0094 / $0.0140 | Buy Now | ||
DISTI #
66774549
|
Verical | Cap Ceramic 1uF 16V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Date Code: 2226 | Americas - 20000 |
|
$0.0116 | Buy Now | |
DISTI #
69708869
|
Verical | Cap Ceramic 1uF 16V X7R 20% Pad SMD 0603 125°C T/R RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Date Code: 2226 | Americas - 3500 |
|
$0.0086 | Buy Now | |
DISTI #
MSASE168SB7105MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1uF X7R 0603 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0080 / $0.0139 | Buy Now |
CAD Models for MSASE168SB7105MTNA01 by TAIYO YUDEN
Part Data Attributes for MSASE168SB7105MTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for MSASE168SB7105MTNA01
This table gives cross-reference parts and alternative options found for MSASE168SB7105MTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE168SB7105MTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM105X7R105M16KT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | MSASE168SB7105MTNA01 vs CM105X7R105M16KT |
GRM188R71C105ME15B | Ceramic Capacitor, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | Murata Manufacturing Co Ltd | MSASE168SB7105MTNA01 vs GRM188R71C105ME15B |
C0603C105M4RAC7013 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | MSASE168SB7105MTNA01 vs C0603C105M4RAC7013 |
0603F0160105MXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Knowles Capacitors | MSASE168SB7105MTNA01 vs 0603F0160105MXR |
C0603C105M4RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MSASE168SB7105MTNA01 vs C0603C105M4RAC3191 |
C1608X7R105METS | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 0603, CHIP | Darfon Corporation | MSASE168SB7105MTNA01 vs C1608X7R105METS |
C0603C105M4RAL7013 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KEMET Corporation | MSASE168SB7105MTNA01 vs C0603C105M4RAL7013 |
C1608X7R1C105M | CAPACITOR, CERAMIC | TDK Corporation | MSASE168SB7105MTNA01 vs C1608X7R1C105M |
C0603X105M4RAC3191 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MSASE168SB7105MTNA01 vs C0603X105M4RAC3191 |
CM105X7R105M16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 0603, | KYOCERA Corporation | MSASE168SB7105MTNA01 vs CM105X7R105M16AH |