There are no models available for this part yet.
Overview of MSASE042SCG010CWNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASE042SCG010CWNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASE042SCG010CWNA01TR-ND
|
DigiKey | CAP CER 1PF 16V C0G/NP0 01005 Min Qty: 40000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0361 | Buy Now | |
DISTI #
MSASE042SCG010CWNA
|
Avnet Americas | CAP, MLCC, 01005, 16V, C0G, 1 0.25PF, T&R - Tape and Reel (Alt: MSASE042SCG010CWNA) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0 |
|
$0.0332 / $0.0374 | Buy Now | |
DISTI #
963-MSASE042SCG010CW
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 1pF C0G 01005 Tol 0.25pF RoHS: Compliant | 0 |
|
$0.0310 / $0.0330 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Lead time: 6 Weeks | 0 |
|
$0.0280 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0299 / $0.0326 | Buy Now | ||
DISTI #
MSASE042SCG010CWNA01
|
Avnet Abacus | CAP, MLCC, 01005, 16V, C0G, 1 0.25PF, T&R (Alt: MSASE042SCG010CWNA01) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MSASE042SCG010CWNA01 by TAIYO YUDEN
Part Data Attributes for MSASE042SCG010CWNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.2 mm
|
Length
|
0.4 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
25%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
25%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
01005
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.2 mm
|
Alternate Parts for MSASE042SCG010CWNA01
This table gives cross-reference parts and alternative options found for MSASE042SCG010CWNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASE042SCG010CWNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C01005C0G160-1R0CPE | Ceramic Capacitor, Ceramic, | VENKEL LTD | MSASE042SCG010CWNA01 vs C01005C0G160-1R0CPE |
GRM0225C1C1R0CD05L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASE042SCG010CWNA01 vs GRM0225C1C1R0CD05L |
NMC01005NPO1R0C16TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | MSASE042SCG010CWNA01 vs NMC01005NPO1R0C16TRP3KF |
C01005C0G160-1R0CPBE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, | VENKEL LTD | MSASE042SCG010CWNA01 vs C01005C0G160-1R0CPBE |
CU10Y11R0CATUA | Ceramic Capacitor, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005 | Kyocera AVX Components | MSASE042SCG010CWNA01 vs CU10Y11R0CATUA |
GRM0225C1C1R0CD05B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MSASE042SCG010CWNA01 vs GRM0225C1C1R0CD05B |
C01005C0G160-1R0CGR | Ceramic Capacitor, Ceramic, | VENKEL LTD | MSASE042SCG010CWNA01 vs C01005C0G160-1R0CGR |
NMC01005NPO1R0C16TRPF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, 30ppm/Cel TC, 0.000001uF, Surface Mount, 01005, CHIP, ROHS COMPLIANT | NIC Components Corp | MSASE042SCG010CWNA01 vs NMC01005NPO1R0C16TRPF |
C01005COG160-1R0CPB6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | MSASE042SCG010CWNA01 vs C01005COG160-1R0CPB6P |
C01005COG160-1R0CP6P | Ceramic Capacitor, Multilayer, Ceramic, 16V, 25% +Tol, 25% -Tol, C0G, -/+30ppm/Cel TC, 0.000001uF, 01005, | VENKEL LTD | MSASE042SCG010CWNA01 vs C01005COG160-1R0CP6P |