Part Details for MSASC25W100KS/TR by Microchip Technology Inc
Overview of MSASC25W100KS/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASC25W100KS/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7165
|
Newark | Power Schottky Thinkey2 Rohs Compliant: Yes |Microchip MSASC25W100KS/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$408.6000 / $424.9400 | Buy Now |
DISTI #
150-MSASC25W100KS/TR-ND
|
DigiKey | DIODE SCHOTTKY 100V 25A THINKEY2 Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$424.9408 | Buy Now |
DISTI #
MSASC25W100KS/TR
|
Avnet Americas | Diode Schottky 100V 25A 2-Pin ThinKey-2 Tray - Tape and Reel (Alt: MSASC25W100KS/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 43 Weeks, 2 Days Container: Reel | 0 |
|
$408.6000 / $457.6200 | Buy Now |
DISTI #
579-MSASC25W100KS/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$457.6200 | Order Now |
DISTI #
MSASC25W100KS/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey2, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$457.6200 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$424.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$414.3000 / $1,215.9600 | Buy Now |
|
NAC | Power Schottky, Thinkey2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$408.5900 / $435.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$414.3000 / $1,215.9600 | Buy Now |