Part Details for MSASC25H45KV/TR by Microchip Technology Inc
Overview of MSASC25H45KV/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSASC25H45KV/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ7163
|
Newark | Power Schottky Thinkey2 Rohs Compliant: Yes |Microchip MSASC25H45KV/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$148.7300 / $154.6800 | Buy Now |
DISTI #
150-MSASC25H45KV/TR-ND
|
DigiKey | DIODE SCHOTTKY 45V 25A THINKEY2 Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$154.6811 | Buy Now |
DISTI #
MSASC25H45KV/TR
|
Avnet Americas | Diode Schottky Diode 45V 25A 2-Pin SMD - Tape and Reel (Alt: MSASC25H45KV/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
$148.7300 / $166.5800 | Buy Now |
DISTI #
579-MSASC25H45KV/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$166.5800 | Order Now |
DISTI #
MSASC25H45KV/TR
|
Microchip Technology Inc | Power Schottky _ Thinkey2, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$166.5800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$154.5400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$150.8200 / $442.6400 | Buy Now |
|
NAC | Power Schottky, Thinkey2 RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$145.1100 / $169.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$150.8200 / $442.6400 | Buy Now |