Part Details for MSASA45MSB5477MTNA01 by TAIYO YUDEN
Overview of MSASA45MSB5477MTNA01 by TAIYO YUDEN
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASA45MSB5477MTNA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MSASA45MSB5477MTNA01CT-ND
|
DigiKey | CAP CER 470UF 4V X5R 1812 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
34 In Stock |
|
$5.2663 / $9.2900 | Buy Now |
DISTI #
MSASA45MSB5477MTNA
|
Avnet Americas | CAP ,MLCC ,1812,4V ,X5R,470UF 20% ,T&R - Tape and Reel (Alt: MSASA45MSB5477MTNA) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$5.1119 | Buy Now |
DISTI #
963-MSASA45MSB5477MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 470uF X5R 1812 20% RoHS: Compliant | 720 |
|
$5.2600 / $9.4800 | Buy Now |
DISTI #
V36:1790_17736928
|
Arrow Electronics | Cap Ceramic 470uF 4V X5R 20% Pad SMD 1812 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Date Code: 2305 | Americas - 500 |
|
$4.9920 / $5.1500 | Buy Now |
|
Future Electronics | CAP,MLCC,1812,4V,X5R,470UF±20%,T&R RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 500Reel |
|
$6.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5200 / $11.5600 | Buy Now |
DISTI #
66430220
|
Verical | Cap Ceramic 470uF 4V X5R 20% Pad SMD 1812 85°C T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 804 |
|
$5.6375 / $9.3250 | Buy Now |
DISTI #
67002491
|
Verical | Cap Ceramic 470uF 4V X5R 20% Pad SMD 1812 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2305 | Americas - 500 |
|
$4.9920 / $5.1500 | Buy Now |
DISTI #
MSASA45MSB5477MTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 470uF X5R 1812 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$6.1800 / $6.4300 | Buy Now |
DISTI #
C1S758100680937
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes Container: Cut Tape | 804 |
|
$4.5100 / $7.4600 | Buy Now |
Part Details for MSASA45MSB5477MTNA01
MSASA45MSB5477MTNA01 CAD Models
MSASA45MSB5477MTNA01 Part Data Attributes
|
MSASA45MSB5477MTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MSASA45MSB5477MTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 470uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 470 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |