There are no models available for this part yet.
Overview of MSASA063AC6105KFNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MSASA063AC6105KFNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MSASA063AC6105KFNA01CT-ND
|
DigiKey | CAP CER 1UF 4V X6S 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14982 In Stock |
|
$0.0146 / $0.1500 | Buy Now | |
DISTI #
MSASA063AC6105KFNA
|
Avnet Americas | CAP ,MLCC ,0201,4V ,X6S,1.0UF 10% ,T&R - Tape and Reel (Alt: MSASA063AC6105KFNA) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0 |
|
$0.0183 / $0.0207 | Buy Now | |
DISTI #
963-MSASA063AC6105KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 1uF X6S 0201 10% RoHS: Compliant | 14330 |
|
$0.0180 / $0.1300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0155 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0152 / $0.0201 | Buy Now | ||
DISTI #
66730686
|
Verical | Cap Ceramic 1uF 4V X6S 10% Pad SMD 0201 105°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2305 | Americas - 45000 |
|
$0.0138 | Buy Now | |
DISTI #
MSASA063AC6105KFNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 1uF X6S 0201 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel | Americas - 0 |
|
$0.0147 / $0.0218 | Buy Now | |
DISTI #
MSASA063AC6105KFNA01
|
Avnet Abacus | CAP ,MLCC ,0201,4V ,X6S,1.0UF 10% ,T&R (Alt: MSASA063AC6105KFNA01) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S758101164898
|
Chip1Stop | Capacitor Ceramic Multilayer pbFree: Yes | 45000 |
|
$0.0138 | Buy Now |
CAD Models for MSASA063AC6105KFNA01 by TAIYO YUDEN
Part Data Attributes for MSASA063AC6105KFNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.3 mm
|
Length
|
0.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
0201
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X6S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.3 mm
|
Alternate Parts for MSASA063AC6105KFNA01
This table gives cross-reference parts and alternative options found for MSASA063AC6105KFNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MSASA063AC6105KFNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLASA063AC6105KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X6S, 22% TC, 1uF, Surface Mount, 0201, CHIP | TAIYO YUDEN | MSASA063AC6105KFNA01 vs MLASA063AC6105KFNA01 |
AMK063AC6105KP-F | Capacitor, Ceramic, Chip, General Purpose, 61pF, 4.0V, ±10%, X6S, 0201 (0603 mm), 0.005"T, -55º ~ +105ºC, 7" Reel/2mm pitch | TAIYO YUDEN | MSASA063AC6105KFNA01 vs AMK063AC6105KP-F |