Part Details for MSAS08FL-SPBML-SEA05 by Amphenol Corporation
Overview of MSAS08FL-SPBML-SEA05 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS08FL-SPBML-SEA05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS08FL-SPBML-SEA
|
Avnet Americas | Cable Assembly Cat5e 0.5m 8 Position M12 Circular Sensor to 8 Position M12 Circular Sensor Receptacle to Receptacle - Trays (Alt: MSAS08FL-SPBML-SEA) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$11.5063 | Buy Now |
DISTI #
523-AS08FLSPBMLSEA05
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, M12, A Code, Metal, 2A, 08 pins, Female Connector, Female Contact, Straight-to-Straight, Screw Thread, Overmolded Double Ended, Length 500mm, IP68 RoHS: Compliant | 0 |
|
$15.7400 / $22.1900 | Order Now |