Part Details for MSAS04ML-SASFL-SD001 by Amphenol LTW Technology
Overview of MSAS04ML-SASFL-SD001 by Amphenol LTW Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRUS74SD-001 | Murata Manufacturing Co Ltd | Magnetic Sensor |
Price & Stock for MSAS04ML-SASFL-SD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AM0392
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 04 Pins, Male Connector, Male Contact, Straight-To-Straight, Screw Thread, Overmolded Double Ended, Length 1000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MSAS04ML-SASFL-SD001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5900 / $25.1500 | Buy Now |
DISTI #
LTWMSAS04ML-SASFL-SD001
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.5700 / $28.4200 | Buy Now |
DISTI #
LTWMSAS04ML-SASFL-SD001
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |