Part Details for MSAS-191-ZW-TT-18-3 by Samtec Inc
Overview of MSAS-191-ZW-TT-18-3 by Samtec Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-191-ZW-TT-18-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-191-ZWTT-18-3
|
Avnet Americas | Conn PGA Socket SKT 191 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: MSAS-191-ZWTT-18-3) Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ |
Part Details for MSAS-191-ZW-TT-18-3
MSAS-191-ZW-TT-18-3 CAD Models
MSAS-191-ZW-TT-18-3 Part Data Attributes
|
MSAS-191-ZW-TT-18-3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MSAS-191-ZW-TT-18-3
Samtec Inc
PGA191, IC SOCKET, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | PGA191 | |
Housing Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Manufacturer Series | MSAS | |
Number of Contacts | 191 |