Part Details for MSAS-17PMMS-SF8001 by Amphenol Corporation
Overview of MSAS-17PMMS-SF8001 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-17PMMS-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-17PMMS-SF8001
|
Avnet Americas | - Trays (Alt: MSAS-17PMMS-SF8001) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.7729 | Buy Now |
DISTI #
523-MSAS17PMMSSF8001
|
Mouser Electronics | Circular Metric Connectors M Series, M12, A Code, Metal, 1.5A, 17 pins, Male Connector, Male Contact, Hexagonal, PG9, Screw Thread, Solder, Receptacle, Front Fastened, Panel Thickness 4.5, IP68 RoHS: Compliant | 0 |
|
$7.7400 / $13.3000 | Order Now |