Part Details for MSAS-17PFFP-SF8001 by Amphenol LTW Technology
Overview of MSAS-17PFFP-SF8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-17PFFP-SF8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ0409
|
Newark | M Series, M12, 1.5A, 17 Pins, Receptacle, Hexagonal Rohs Compliant: Yes |Amphenol Ltw MSAS-17PFFP-SF8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9900 / $13.6400 | Buy Now |
DISTI #
1754-MSAS-17PFFP-SF8001-ND
|
DigiKey | M SERIES, M12, 1.5A, 17 PINS, RE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$9.7875 / $19.9700 | Buy Now |
DISTI #
75405970
|
RS | M Series, M12, 1.5A, 17 Pins, Receptacle, Hexagonal | Amphenol LTW Technology MSAS-17PFFP-SF8001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$11.4600 / $13.5500 | RFQ |
DISTI #
LTWMSAS-17PFFP-SF8001
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8900 / $12.9600 | Buy Now |
DISTI #
LTWMSAS-17PFFP-SF8001
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE | 0 |
|
Buy Now |