Part Details for MSAS-17PFFC-SF8B20 by Amphenol LTW Technology
Overview of MSAS-17PFFC-SF8B20 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG |
Price & Stock for MSAS-17PFFC-SF8B20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9523
|
Newark | Sensor Cord, M12 Rcpt-Free End, 7.87", Connector Type A:M12 Receptacle, Connector Type B:Free End, No. Of Positions:17 Positions, Cable Length - Metric:200Mm, Cable Length - Imperial:7.87", Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSAS-17PFFC-SF8B20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$3.7300 | Buy Now |
DISTI #
1754-MSAS-17PFFC-SF8B20-ND
|
DigiKey | CIR CBL 17POS PLUG TO WIRE 65.6' Min Qty: 1 Lead time: 14 Weeks Container: Bag |
7 In Stock |
|
$15.0315 / $20.9100 | Buy Now |
DISTI #
71998876
|
RS | Connector, M12 PANEL CONN 17P F CONN F PIN SHIELDED FRONT PG9 W-WIRES L-200MM | Amphenol LTW Technology MSAS-17PFFC-SF8B20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$18.2100 / $20.4600 | Buy Now |
DISTI #
LTWMSAS-17PFFC-SF8B20
|
Heilind Electronics | M SERIES, M12, 1.5A, 17 PINS, RECEPTACLE, F, F, FIPANEL CRIM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.7000 / $18.5200 | Buy Now |
DISTI #
LTWMSAS-17PFFC-SF8B20
|
Interstate Connecting Components | M SERIES, M12, 1.5A, 17 PINS, RECEPTACLE, F, F, FIPANEL CRIM | 0 |
|
Buy Now |