Part Details for MSAS-17BMMM-SL8D02 by Amphenol Corporation
Overview of MSAS-17BMMM-SL8D02 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Price & Stock for MSAS-17BMMM-SL8D02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9522
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 17 Positions, 2 m, 6.6 ft, M Series - Bulk (Alt: 73AH9522) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Bulk | 30 Partner Stock |
|
$22.0400 / $24.2300 | Buy Now |
DISTI #
MSAS-17BMMM-SL8D02
|
Avnet Americas | Sensor Cable, M12 Plug, Free End, 17 Positions, 2 m, 6.6 ft, M Series - Trays (Alt: MSAS-17BMMM-SL8D02) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$23.6680 | Buy Now |
DISTI #
523-MSAS17BMMMSL8D02
|
Mouser Electronics | Sensor Cables / Actuator Cables M12 OVERMOLDING 17P N SHIELDED PVC L -2M RoHS: Compliant | 0 |
|
$22.1600 / $33.4600 | Order Now |
DISTI #
56527783
|
Verical | MSAS-17BMMM-SL8D02 Min Qty: 8 Package Multiple: 1 | Americas - 30 |
|
$34.9860 / $36.9460 | Buy Now |
Part Details for MSAS-17BMMM-SL8D02
MSAS-17BMMM-SL8D02 CAD Models
MSAS-17BMMM-SL8D02 Part Data Attributes
|
MSAS-17BMMM-SL8D02
Amphenol Corporation
Buy Now
|
Compare Parts:
MSAS-17BMMM-SL8D02
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |