Part Details for MSAS-17BMMM-SL8B01 by Amphenol LTW Technology
Overview of MSAS-17BMMM-SL8B01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Price & Stock for MSAS-17BMMM-SL8B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH9519
|
Newark | Sensor Cord, M12 Plug-Free End, 3.3Ft, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:17 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw MSAS-17Bmm-SL8B01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$14.2500 | Buy Now |
DISTI #
1754-MSAS-17BMMM-SL8B01-ND
|
DigiKey | CIR CBL 17POS RCPT TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$30.6460 | Buy Now |
DISTI #
71998872
|
RS | Connector, M12 OVERMOLDING 17P M CONN M PIN SHIELDED PUR L -1M | Amphenol LTW Technology MSAS-17BMMM-SL8B01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$28.0500 / $31.8700 | Buy Now |
DISTI #
LTWMSAS-17BMMM-SL8B01
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2500 / $40.3300 | Buy Now |
DISTI #
LTWMSAS-17BMMM-SL8B01
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |