Part Details for MSAS-17BFFM-SL8D10 by Amphenol Corporation
Overview of MSAS-17BFFM-SL8D10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MSAS-17BFFM-SL8D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MSAS-17BFFM-SL8D10
|
Avnet Americas | Cable Assembly UL 2517 10m 17 Position M12 Circular Sensor Receptacle - Trays (Alt: MSAS-17BFFM-SL8D10) Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$39.6169 | Buy Now |
DISTI #
523-MSAS17BFFMSL8D10
|
Mouser Electronics | Sensor Cables / Actuator Cables M Series Sensor Connector, M12, A Code, Metal, 1.5A, 17 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 10000mm, IP68 RoHS: Compliant | 0 |
|
$55.8500 / $71.4300 | Order Now |