Part Details for MSAS-10PFFS-SF8B30 by Amphenol LTW Technology
Results Overview of MSAS-10PFFS-SF8B30 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MSAS-10PFFS-SF8B30 Information
MSAS-10PFFS-SF8B30 by Amphenol LTW Technology is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NBEEBB-0001 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
NBEEBB-0002 | Amphenol Communications Solutions | MSAS/MSAS, PASSIVE, 100?, SAS 2.0, 28 AWG | |
CEM2SLIMSAS-EVM | Texas Instruments | CEM-to-SlimSAS PCI-Express 4.0 adapter card evaluation module |
Price & Stock for MSAS-10PFFS-SF8B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2978
|
Newark | Sensor Cord, M12 Rcpt-Free End, 11.8", Connector Type A:M12 Plug, Connector Type B:Free End, No. ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$2.4200 | Buy Now |
DISTI #
1754-MSAS-10PFFS-SF8B30-ND
|
DigiKey | CIRC CBL 10POS PLUG TO WIRE LEAD Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.6730 | Buy Now |
DISTI #
71785541
|
RS | Connector, M12 A CODE PANEL 10P F, F PIN W/WIRE HARNESS SHIELDED L-300MM | Amphenol LTW Technology M... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$11.3900 / $14.7900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks | 0 |
|
$7.3800 / $7.4500 | Buy Now |
DISTI #
LTWMSAS-10PFFS-SF8B30
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE WITH WIRES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 Metric Circular Connector, A Code, Metal, 1.5A, 10 pins, Female Connector, Female Contact, Hexag... more RoHS: Compliant | 0 |
|
$7.8900 / $11.5100 | Buy Now |
DISTI #
LTWMSAS-10PFFS-SF8B30
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 RECEPTACLE WITH WIRES | 0 |
|
Buy Now |